Shielded, ferrite-core general-purpose inductor with 560µH inductance and 10% tolerance. Features a current rating of 880mA, DC resistance of 1Ω, and saturation current of 800mA. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 2.4MHz. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Bourns SRR1260-561K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 880mA |
| DC Current | 880mA |
| DC Resistance (DCR) | 1R |
| Depth | 12.8mm |
| Frequency | 2.4MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 560uH |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 2.4MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.