
Shielded, surface mount general purpose inductor featuring a ferrite core and 7.6µH inductance with a 30% tolerance. This component offers a 6A DC current rating, 6.2A saturation current, and a low DC resistance of 19mΩ. Operating across a temperature range of -40°C to 125°C, it has a self-resonant frequency of 27.9MHz. Packaged in tape and reel, this RoHS compliant inductor is designed for demanding applications.
Bourns SRR1260-7R6Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 19mR |
| Depth | 12.8mm |
| Frequency | 27.9MHz |
| Height | 6mm |
| Inductance | 7.6uH |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Resistance | 19MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 6.2A |
| Self Resonant Frequency | 27.9MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-7R6Y to view detailed technical specifications.
No datasheet is available for this part.