Shielded, general-purpose fixed inductor featuring a ferrite core. This surface-mount component offers 8.2µH inductance with a 30% tolerance, tested at 100kHz. It handles a DC current of 2.1A and an RMS current of 5.7A, with a saturation current of 5.8A. Operating temperature range is -40°C to 125°C, with a DC resistance of 19.5mΩ. The inductor has a self-resonant frequency of 24MHz and is RoHS compliant.
Bourns SRR1260-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.1A |
| DC Resistance (DCR) | 19.5mR |
| Frequency | 24MHz |
| Height | 6mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 5.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| Resistance | 19.5R |
| RMS Current (Irms) | 5.7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5.8A |
| Self Resonant Frequency | 24MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.