Shielded, surface-mount wirewound inductor with 22µH inductance and 20% tolerance, rated for 4A DC and RMS current. Features a 43mΩ DC resistance and 3.7A saturation current, operating from -40°C to 125°C. This power management component is housed in a 5050 package with dimensions of 12.5mm x 12.5mm x 6mm, utilizing a ferrite core.
Bourns SRR1260220M technical specifications.
| Application(s) | POWER |
| Package/Case | 5050 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 43mR |
| Depth | 12.8mm |
| Frequency | 13.4MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 6.8mm |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Q Factor | 29 |
| Reach SVHC Compliant | Yes |
| Resistance | 43MR |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 4A |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 13.4MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.129491oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260220M to view detailed technical specifications.
No datasheet is available for this part.