
Surface mount wirewound power inductor featuring 10µH inductance with a 20% tolerance, designed for automotive applications with AEC-Q200 qualification. This shielded ferrite core inductor offers a 5.5A current rating and a low 20mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it has a self-resonant frequency of 21MHz and a Q-factor of 32 at 1kHz. Packaged in cut tape for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 20mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 21MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |