
Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance, designed for automotive applications. This wirewound power inductor offers a 5.2A current rating and a low DC resistance of 23mΩ. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and has a saturation current of 5A. The component is packaged in a cut tape format for automated assembly.
Bourns SRR1260A-120M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 23mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | No |
| Saturation Current | 5A |
| Self Resonant Frequency | 19.4MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
