Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 9.4A RMS current rating, and 10A saturation current. DC resistance is 7.8mΩ, with a Q factor of 26 at 100KHz. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1260A-1R0Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.4A |
| DC Resistance (DCR) | 7.8mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.4A |
| Saturation Current | 10A |
| Self Resonant Frequency | 100MHz |
| Series | SRR1260A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-1R0Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.