Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 2.6A RMS current rating, and 2.5A saturation current. Offers 22 Q-factor and 0.086 Ohm DC resistance. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR1260A-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 86mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 7.63MHz |
| Series | SRR1260A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
