Shielded, surface mount general purpose inductor featuring 470µH inductance with a 10% tolerance. This ferrite core component operates within a -40°C to 125°C temperature range and offers a current rating of 950mA (RMS and saturation). Key specifications include a 6mm height, 12.5mm width, 0.492inch length, 820mΩ DC resistance, and a Q factor of 18 at 1kHz. AEC-Q200 qualified and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1260A-471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 820mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 950mA |
| Saturation Current | 900mA |
| Self Resonant Frequency | 2.6MHz |
| Series | SRR1260A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.