Surface mount fixed inductor featuring 56µH inductance with a 20% tolerance, designed for automotive applications. This wirewound ferrite core component offers a 2.3A current rating and a low 0.1Ω DC resistance. Operating across a wide temperature range of -40°C to 125°C, it boasts a saturation current of 2.2A and a self-resonant frequency of 7.92MHz. The inductor is provided in a cut tape package, suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1260A-560M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 100mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 56uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | No |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 7.92MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-560M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
