Surface mount fixed inductor featuring a 6.1µH inductance with a 30% tolerance, designed for automotive applications. This wirewound ferrite core component offers a 6.6A current rating and a low 0.017Ω DCR. Operating across a -40°C to 125°C temperature range, it boasts a 21 Q-factor at 100kHz and a saturation current of 6.8A. Its shielded construction ensures reliable performance in demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1260A-6R1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.6A |
| DC Resistance (DCR) | 17mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 6.1uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 6.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.6A |
| Saturation Current | 6.8A |
| Self Resonant Frequency | 29.8MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-6R1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.