Surface mount fixed inductor featuring 7.6µH inductance with a 30% tolerance, designed for automotive applications. This wirewound power inductor offers a 6A current rating and a low 19mΩ DC resistance. Operating within a -40°C to 125°C temperature range, it utilizes a ferrite core and has a saturation current of 6.2A. The shielded construction ensures reliable performance with a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 19mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 7.6uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | No |
| Saturation Current | 6.2A |
| Self Resonant Frequency | 27.9MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.492inch |
| RoHS | Not Compliant |