
Surface mount shielded wirewound power inductor with 120µH inductance and 10% tolerance. Features a ferrite core, 1.95A current rating, and 200mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 4.3MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1280-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.95A |
| DC Resistance (DCR) | 200mR |
| Frequency | 4.3MHz |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| Resistance | 200MR |
| RMS Current (Irms) | 1.95A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.95A |
| Self Resonant Frequency | 4.3MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
