
The SRR1280-151Y is a ferrite shielded inductor with a maximum DC current rating of 1.85A and a DC resistance of 270 milliohms. It has an inductance of 150 microhenries and a self-resonant frequency of 4.1 MHz. The inductor is designed for surface mount applications and is available on tape and reel packaging. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Bourns SRR1280-151Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1280-151Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.85A |
| DC Resistance (DCR) | 270mR |
| Depth | 12.8mm |
| Height | 8mm |
| Inductance | 150uH |
| Length | 12.8mm |
| Max DC Current | 1.85A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 4.1MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-151Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
