
Surface mount shielded wirewound power inductor with 2.4µH inductance and 30% tolerance. Features a ferrite core, 9.2A max DC current, and 10.5A saturation current. Operates from -40°C to 125°C with a low 10mΩ DCR. Self-resonant frequency is 45MHz, with a Q factor of 20 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR1280-2R4Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Depth | 12.5mm |
| Frequency | 45MHz |
| Height | 7.5mm |
| Inductance | 2.4uH |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 9.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 10.5A |
| Self Resonant Frequency | 45MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-2R4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
