
Shielded, surface mount general purpose inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 2.9A current rating, and 80mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 7.5MHz. Packaged on tape and reel.
Bourns SRR1280-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Current | 2.9A |
| DC Resistance (DCR) | 80mR |
| Depth | 12.8mm |
| Frequency | 7.5MHz |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| Resistance | 80MR |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 7.5MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
