
Ferrite-core, shielded, surface mount general purpose inductor with 4.7uH inductance and 30% tolerance. Features an 8.2A current rating, 15.5mR DC resistance, and a self-resonant frequency of 30MHz. Operates within a temperature range of -40°C to 125°C. Packaged in a 1280 case size, suitable for tape and reel.
Bourns SRR1280-4R7Y technical specifications.
| Package/Case | 1280 |
| Core Material | Ferrite |
| Current Rating | 8.2A |
| DC Current | 8.2A |
| DC Resistance (DCR) | 15.5mR |
| Depth | 12.8mm |
| Frequency | 30MHz |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15.5MR |
| RMS Current (Irms) | 8.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 8.8A |
| Self Resonant Frequency | 30MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.