
General purpose, shielded, surface mount inductor with 680µH inductance and 10% tolerance. Features a ferrite core, 750mA current rating, and 1.3Ω DC resistance. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 1.7MHz. Dimensions are 12.8mm depth, 7.5mm height, and 12.5mm width.
Sign in to ask questions about the Bourns SRR1280-681K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1280-681K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 12.8mm |
| Frequency | 1.7MHz |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Q Factor | 26 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.3R |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 970mA |
| Self Resonant Frequency | 1.7MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-681K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
