
Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance, designed for automotive applications. This wirewound ferrite core component offers a 5.6A current rating and a low 28mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it provides a 6A saturation current and is AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1280A-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.6A |
| DC Resistance (DCR) | 28mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 5.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.6A |
| Saturation Current | 6A |
| Self Resonant Frequency | 15MHz |
| Series | SRR1280A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1280A-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.