
Surface mount fixed inductor featuring 120µH inductance with a 10% tolerance. This wirewound component offers a 1.95A current rating and 200mΩ DC resistance. Designed with a ferrite core, it operates across a -40°C to 125°C temperature range and meets AEC-Q200 automotive standards. Its dimensions are 0.492 inches in length and width, with a height of 7.5mm.
Bourns SRR1280A-121K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.95A |
| DC Resistance (DCR) | 200mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.95A |
| Saturation Current | 1.95A |
| Self Resonant Frequency | 4.3MHz |
| Series | SRR1280A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1280A-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
