Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, tested at 1kHz. This wirewound ferrite core component offers a 1.6A current rating and 1.7A saturation current, with a low 0.4Ω DCR. Designed for automotive applications with AEC-Q200 qualification, it operates within a -40°C to 125°C temperature range. The shielded construction and 3.4MHz self-resonant frequency make it suitable for demanding electronic circuits.
Bourns SRR1280A-221K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 400mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | No |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 3.4MHz |
| Series | SRR1280A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1280A-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.