
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, designed for automotive applications. Features a ferrite core, 8.2A RMS current rating, and 8.8A saturation current. Operates across a -40°C to 125°C temperature range with a low DC resistance of 15.5mΩ. Includes a Q factor of 22 at 100kHz and a self-resonant frequency of 30MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1280A-4R7Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.2A |
| DC Resistance (DCR) | 15.5mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 8.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.2A |
| Saturation Current | 8.8A |
| Self Resonant Frequency | 30MHz |
| Series | SRR1280A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1280A-4R7Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
