
Surface mount fixed inductor with 1mH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, offering a Q factor of 46 at 100kHz. Rated for 450mA RMS current and 900mA saturation current, with a DC resistance of 2.16 Ohms. Operates within a temperature range of -40°C to 125°C and is packaged in tape and reel for automated assembly.
Bourns SRR1806-102M technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 2.16R |
| Depth | 14.3mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 46 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 1.5MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
