
Surface mount fixed inductor with 150µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a Q factor of 39 at 100kHz. Rated for 1.05A RMS current and 2.3A saturation current, with a low DC resistance of 400mΩ. Operates from -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR1806-151M technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 39 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 4.3MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.