Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a 2.5A current rating with a low 83mΩ DC resistance. It operates effectively up to 100kHz with a Q factor of 44 and is packaged in a 1806 surface mount case. The inductor is shielded, RoHS compliant, and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Bourns SRR1806-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1806-330M technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 83mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 10MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
