
Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance, designed for 100kHz test frequency. This shielded, wirewound power inductor utilizes a ferrite core and offers a Q factor of 30. It handles a maximum DC current of 800mA with a DC resistance of 790mΩ. Operating temperature range is -40°C to 125°C, and it is supplied in an 1806 package on tape and reel.
Sign in to ask questions about the Bourns SRR1806-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR1806-331M technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 790mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 3MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.