
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for 100kHz test frequency. This shielded, wirewound power inductor utilizes a ferrite core and offers a 2A current rating with a low 0.11 Ohm DC resistance. It operates within a -40°C to 125°C temperature range and boasts a Q factor of 40. The component is provided in 1806 package size, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1806-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1806 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 110mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 8MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
