Surface mount shielded wirewound power inductor with 680µH inductance and 20% tolerance. Features a ferrite core, 1.47Ω DCR, and a maximum DC current of 540mA. Operates from -40°C to 125°C and offers a Q factor of 19 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR1806-681M technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.47R |
| Depth | 14.3mm |
| Height | 6.8mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 2.1MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.