
The SRR3011-2R5Y is a shielded fixed inductor from Bourns with a package quantity of 1200. It has a maximum DC current of 1.2A and an inductance of 2.5uH. The inductor is available in a 3011 package case and is suitable for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Bourns SRR3011-2R5Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR3011-2R5Y technical specifications.
| Package/Case | 3011 |
| Height | 1.15mm |
| Inductance | 2.5uH |
| Length | 3.8mm |
| Max DC Current | 1.2A |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Series | SRR3011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR3011-2R5Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
