
Surface mount fixed inductor featuring a 4.7µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a 900mA RMS current rating with a 750mA saturation current. It exhibits a low DC resistance of 125mΩ and a Q factor of 9 at 100kHz, operating within a temperature range of -40°C to 125°C. The inductor is provided in a 3011 package, measuring 3.8mm x 3.8mm x 1.15mm, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR3011-4R7YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3011 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 125mR |
| Depth | 3.8mm |
| Height | 1.15mm |
| Height - Seated (Max) | 0.051inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 69MHz |
| Series | SRR3011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR3011-4R7YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
