The SRR3818A-220M is a dual-ended general purpose inductor from Bourns with a nominal inductance of 22uH and a DC resistance of 0.5 ohms. It has a maximum operating temperature of 150 degrees Celsius and a rated current of 0.8 amps. The inductor is shielded and suitable for power inductor applications. It is available in a CHIP, 1515 package type and is a surface mount component.
Checking distributor stock and pricing after the page loads.
Bourns SRR3818A-220M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |