The SRR3818A-330M is a shielded general purpose inductor from Bourns. It has a nominal inductance of 33uH and a maximum operating temperature of 150 degrees Celsius. The inductor is designed for surface mount applications and has a rated current of 0.65A. It is suitable for use in power inductor applications and has a self resonance frequency of 20MHz.
Checking distributor stock and pricing after the page loads.
Bourns SRR3818A-330M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.74 |
| Rated Current-Max | 0.65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |