
Surface mount shielded wirewound power inductor with 15µH inductance and 30% tolerance. Features a ferrite core, 900mA DC current rating, and 400mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 11 at 100kHz. Dimensions are 4.8mm x 4.8mm x 1.15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR4011-150YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 400mR |
| Depth | 5.1mm |
| Height | 1.15mm |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 33MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4011-150YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
