Surface mount shielded wirewound power inductor with 22µH inductance and 30% tolerance. Features a ferrite core, 600mA maximum DC current, and 570mA saturation current. Offers 0.58 Ohm DC resistance and a Q factor of 13 at 100kHz. Operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Bourns SRR4011-220YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 580mR |
| Height | 1.15mm |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Self Resonant Frequency | 23MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4011-220YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.