
The SRR4011-330Y is a shielded fixed inductor with a package quantity of 1200. It has a maximum DC current rating of 550mA and an inductance of 33uH. The inductor is designed for surface mount applications and has a tolerance of 30%. It is not RoHS compliant.
Bourns SRR4011-330Y technical specifications.
| Package/Case | 4011 |
| Height | 1.15mm |
| Inductance | 33uH |
| Length | 4.8mm |
| Max DC Current | 550mA |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.