The Bourns SRR4011-330YL is a ferrite shielded surface mount inductor with a 33uH inductance value and 30% tolerance. It has a maximum DC current rating of 550mA and operates over a temperature range of -40°C to 125°C. The inductor is shielded and has a Q factor of 15. It is packaged in a nonstandard case and is available on tape and reel.
Bourns SRR4011-330YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 860mR |
| Height | 1.15mm |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 20MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.