
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 1.35A current rating, and 165mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 13 at 100kHz. Saturation current is 1.2A, and self-resonant frequency is 61MHz. Packaged in tape and reel.
Bourns SRR4011-4R7YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Resistance (DCR) | 165mR |
| Height | 0.045inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 61MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4011-4R7YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.