
Surface mount shielded wirewound power inductor with 82µH inductance and 30% tolerance, designed for operation up to 125°C. Features a ferrite core, 330mA DC current rating, 2.2Ω DCR, and a Q factor of 13 at 100kHz. Saturation current is 300mA, with a self-resonant frequency of 11MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 330mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 5.1mm |
| Height | 1.15mm |
| Inductance | 82uH |
| Length | 4.8mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 11MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |