
Surface mount shielded wirewound power inductor with 12µH inductance and 30% tolerance. Features a ferrite core, 1.15A DC current rating, and 900mA saturation current. Offers 0.17 Ohm DCR at 100kHz test frequency with a Q factor of 9. Operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Bourns SRR4018-120Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| DC Current | 1.15A |
| DC Resistance (DCR) | 170mR |
| Depth | 5mm |
| Height | 1.8mm |
| Inductance | 12uH |
| Length | 4.8mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 32MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-120Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
