
Shielded, surface mount general purpose inductor featuring 15µH inductance with a 30% tolerance. This ferrite-core component offers a 1.03A current rating and a DC resistance of 220mΩ. Operating across a -40°C to 125°C temperature range, it is housed in a 1919 case code and is RoHS compliant.
Bourns SRR4018-150Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.03A |
| DC Current | 1.03A |
| DC Resistance (DCR) | 220mR |
| Depth | 5mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 0.189inch |
| Max DC Current | 1.03A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.03A |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Self Resonant Frequency | 30MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-150Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.