
General purpose shielded inductor featuring 10µH inductance with a 30% tolerance, designed for surface mount applications. This ferrite-core component offers a 1.19A current rating and a low 110mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Bourns SRR4028-100Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR4028-100Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.19A |
| DC Current | 1.19A |
| DC Resistance (DCR) | 110mR |
| Depth | 5mm |
| Height | 0.11inch |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 11.26 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.19A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 34MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-100Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
