
Shielded, surface mount general purpose inductor featuring 12µH inductance with a 30% tolerance. This ferrite-core component offers a 1.12A current rating and a DC resistance of 125mΩ. Operating between -40°C and 125°C, it is housed in a 1919 case code and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR4028-120Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.12A |
| DC Current | 1.12A |
| DC Resistance (DCR) | 125mR |
| Depth | 5mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 12uH |
| Inductance Tolerance | 30% |
| Length | 0.189inch |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 11.26 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.12A |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 25MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-120Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
