
Surface mount shielded wirewound power inductor with 15µH inductance and 30% tolerance, tested at 100kHz. Features a 1.03A current rating, 780mA saturation current, and 150mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a 9.66 Q-factor and 27MHz self-resonant frequency. Housed in a 1919 (4848 metric) case, this ferrite core component is supplied on tape and reel.
Bourns SRR4028-150Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.03A |
| DC Resistance (DCR) | 150mR |
| Depth | 5mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 15uH |
| Length | 0.189inch |
| Max DC Current | 1.03A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 9.66 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 780mA |
| Self Resonant Frequency | 27MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-150Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
