Surface mount shielded wirewound power inductor with 1.8µH inductance and 30% tolerance. Features a ferrite core, 2.7A DC current rating, and 2.2A saturation current. Offers a low DC resistance of 25mΩ and a Q factor of 9.18 at 100kHz. Operates within a temperature range of -40°C to 125°C, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| DC Current | 2.7A |
| DC Resistance (DCR) | 25mR |
| Depth | 5mm |
| Height | 2.8mm |
| Inductance | 1.8uH |
| Length | 4.8mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9.18 |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 146MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |