
Surface mount fixed inductor featuring a 22µH inductance with a 30% tolerance, tested at 100kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a 930mA current rating with a 720mA saturation current. It operates within a -40°C to 125°C temperature range and has a DC resistance of 185mΩ. The component is housed in a 1919 (4848 metric) case code, measuring 4.8mm in length, width, and depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR4028-220Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 930mA |
| DC Resistance (DCR) | 185mR |
| Depth | 4.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 930mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 8.26 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 930mA |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 23MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-220Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.