
Surface mount, shielded, general purpose inductor with 2.7µH inductance and 30% tolerance. Features a ferrite core, 1919 case code, and a maximum DC current of 2.35A. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 30mΩ. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Bourns SRR4028-2R7Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR4028-2R7Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| DC Current | 2.35A |
| DC Resistance (DCR) | 30mR |
| Depth | 5mm |
| Height | 2.8mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 2.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8.64 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 92MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-2R7Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
