Surface mount shielded wirewound power inductor with 470µH inductance and 30% tolerance. Features a ferrite core, 240mA current rating, and 2.6Ω DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 13.26 at 100kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current | 2.6A |
| Current Rating | 240mA |
| DC Resistance (DCR) | 2.6R |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470uH |
| Length | 0.189inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 13.26 |
| RoHS Compliant | Yes |
| Saturation Current | 155mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.189inch |
| RoHS | Compliant |