
Shielded wirewound power inductor with 8.2µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, 1.25A DC current rating, and 100mΩ DC resistance. Operates across a temperature range of -40°C to 125°C, with a Q factor of 8.24 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR4028-8R2Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Current | 1.25A |
| DC Resistance (DCR) | 100mR |
| Depth | 5mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8.2uH |
| Length | 0.189inch |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 8.24 |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 45MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.