The SRR4528A-101M is a surface mount fixed inductor with a general purpose design, featuring a shielded construction and a power inductor application. It has a nominal inductance of 100uH, a maximum rated current of 0.56A, and a self resonance frequency of 10MHz. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It is manufactured by Bourns and packaged in a 2020 form factor.
Bourns SRR4528A-101M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.609 |
| Rated Current-Max | 0.56 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR4528A-101M to view detailed technical specifications.
No datasheet is available for this part.