The SRR4528A-120M is a general purpose inductor with a nominal inductance of 12uH and a maximum rated current of 1.62A. It has a DC resistance of 0.1 ohms and a self resonance frequency of 28 MHz. The inductor is shielded and has a dual-ended terminal placement. It is available in a 2020 package with a length of 5mm, width of 5mm, and a height of 2.8mm. The inductor is rated for operation from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR4528A-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRR4528A-120M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.62 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 28 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR4528A-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.